
16-bit microcontroller featuring 64KB FLASH memory and 6KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Supports SPI, CAN, and UART/USART interfaces, with 47 programmable I/Os and 9 timers/counters. This CMOS device is housed in a TQFP-64 package, operates from 4.4V to 5.5V, and is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
