
16-bit microcontroller featuring a C166 CPU core operating at up to 40MHz. This FLASH-based MCU offers 256KB of FLASH memory and 12KB of RAM, with 103 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, UART, USART, EBI/EMI interfaces, 11 timers/counters, PWM, and a watchdog timer. Designed for a 5V operating supply voltage, it functions across a temperature range of -40°C to 125°C and is packaged in a 144-pin LQFP.
Infineon SAK-XC167CI-32F40FBB-A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 103 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC167CI-32F40FBB-A to view detailed technical specifications.
No datasheet is available for this part.
