32-bit FLASH microcontroller operating at up to 80MHz. Features 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. Automotive temperature grade, supporting -40°C to 125°C. Nominal supply voltage of 1.5V, with a range of 1.4V to 1.6V. Includes 73 I/O lines, 16-bit external data bus, 24-bit address bus, and PWM capabilities.
Infineon SAK-XC2267-96F66L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-XC2267-96F66L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.