The SAK-XC2267M-72F80LAA is a 16-bit microcontroller from Infineon. It features 576KB of FLASH memory and 48KB of RAM, with a maximum operating frequency of 80MHz. The device is packaged in a LQFP and is suitable for operating in temperatures ranging from -40°C to 125°C. It is also RoHS compliant and halogen free.
Infineon SAK-XC2267M-72F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, CAN, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | XC22xxM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2267M-72F80LAA to view detailed technical specifications.
No datasheet is available for this part.