Infineon SAK-XC2268N-40F80LAA technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XC22xxN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2268N-40F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.