
The SAK-XC2287-56F66L34AC is a 16-bit microcontroller from Infineon with 448KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 66MHz and has a maximum operating temperature of 125°C. The device features a range of interfaces including SPI, CAN, UART, I2C, USART, and EBI/EMI. It also includes peripherals such as a power-on reset (POR), pulse-width modulation (PWM), and a watchdog timer (WDT). The microcontroller is available in a LQFP package and is suitable for surface mount applications.
Infineon SAK-XC2287-56F66L34AC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, UART, I2C, USART, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 118 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | XC22xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2287-56F66L34AC to view detailed technical specifications.
No datasheet is available for this part.