
16-bit microcontroller featuring 80MHz operation and 320KB FLASH memory. This MCU offers 76 programmable I/Os, 32KB RAM, and a suite of interfaces including I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S. Operating within a 1.4V to 1.6V supply range, it supports temperatures from -40°C to 125°C and includes peripherals like POR, PWM, and a watchdog timer. Packaged in LQFP and supplied on tape and reel, this RoHS and Halogen Free component is designed for demanding applications.
Infineon SAK-XC2764X-40F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 1.6V |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XC27x4X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2764X-40F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
