The SAK-XC866-2FRA is an 8-bit microcontroller based on the 8051 core architecture. It features a 4KB FLASH memory and 768B RAM. The device supports a UART interface and operates at a maximum frequency of 26.7MHz. The microcontroller is available in a TSSOP package and has a maximum operating temperature of 125°C. It also features 27 programmable I/Os and 3 timers/counters. The device is not radiation hardened and is not RoHS compliant.
Infineon SAK-XC866-2FRA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 26.7MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SAK-XC866-2FRA to view detailed technical specifications.
No datasheet is available for this part.