Infineon SAK-XC866-2FRIBC technical specifications.
| Access Time | 86us |
| Package/Case | TFSOP |
| Halogen Free | Not Halogen Free |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC866-2FRIBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.