
8-bit microcontroller featuring an 800 core architecture operating at 103.2 MHz. Includes 24 KB of FLASH memory and 256 bytes of RAM. This surface-mount TQFP package offers 48 I/Os, 8 ADC channels, 6 PWM channels, 1 SPI channel, 2 UART channels, and 4 timers/counters. Operates with a supply voltage range of 3V to 3.6V, with an operating temperature range of -40°C to 125°C.
Infineon SAK-XC886-6FFA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 103.2MHz |
| Height | 1mm |
| Length | 7mm |
| Max Frequency | 9.6MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 48 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC886-6FFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
