
8-bit microcontroller (MCU) featuring an 8051 core architecture and an 8-bit data bus. Offers 24KB of FLASH memory and 1.75KB of RAM, operating at a maximum frequency of 24MHz. Supports UART and USART interfaces, with 48 programmable I/O pins and four timers/counters. Packaged in a 64-TQFP (LQFP) and operates within a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 125°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Infineon SAK-XC888-6FFA5VAC technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC888-6FFA5VAC to view detailed technical specifications.
No datasheet is available for this part.
