The SAK-XC888C-8FFA5VAC is a 32KB FLASH 8051 microcontroller from Infineon. It features 48 programmable I/O pins and 4 timers. The device supports UART and CAN interfaces and operates at a maximum frequency of 24MHz. It is packaged in a TQFP package and is available in tape and reel packaging. The microcontroller is RoHS compliant and has a watchdog timer. It can operate over a temperature range of -40°C to 125°C with a supply voltage of 4.5V to 5.5V.
Infineon SAK-XC888C-8FFA5VAC technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, CAN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC888C-8FFA5VAC to view detailed technical specifications.
No datasheet is available for this part.