8-bit CMOS microcontroller featuring FLASH memory, operating at a maximum clock frequency of 24MHz. This microcontroller offers 32768 words of FLASH ROM and 256 bytes of RAM, with 48 I/O lines. It includes PWM channels and an ADC, designed for automotive temperature grades (-40°C to 125°C). The component is housed in a 64-terminal PQFP package with a 2.5V nominal supply voltage.
Infineon SAK-XC888CM-8FFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-XC888CM-8FFA to view detailed technical specifications.
No datasheet is available for this part.