
16-bit microcontroller featuring CISC, DSP, and RISC instruction sets, operating at up to 40 MHz. This MCU offers 32KB of Flash program memory and 8KB of RAM. It includes 28 programmable I/Os, 5 timers, and multiple interface types including I2C, SPI, UART, and I2S. Packaged in a 38-pin TSSOP with gull-wing leads for surface mounting, this component is designed for automotive applications with an operating temperature range of -40°C to 125°C.
Infineon SAK-XE160FU-4F40R AA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | XE166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|DSP|RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 28 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/I2S/LIN/SPI/UART |
| CAN | 0 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon SAK-XE160FU-4F40R AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.