
16-bit microcontroller featuring a C166SV2 core with CISC/DSP/RISC instruction set architecture, operating at up to 66 MHz. 96KB Flash program memory and 12KB RAM support extensive application development. This surface-mount device is housed in a 48-pin VQFN EP package (7x7x0.85mm) with a 0.5mm pin pitch. Integrated peripherals include I2C, I2S, LIN, SPI, and UART interfaces, alongside 10 ADC channels. Operates from 3.3V to 5.5V over an extended temperature range of -40°C to 125°C.
Infineon SAK-XE161HL-12F66V AA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | XE166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|DSP|RISC |
| Maximum Clock Rate | 66MHz |
| Maximum CPU Frequency | 66MHz |
| Device Core | C166SV2 |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 33 |
| Core Architecture | C166 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/I2S/LIN/SPI/UART |
| CAN | 0 |
| I2C | 4 |
| SPI | 4 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 0 |
| I2S | 4 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon SAK-XE161HL-12F66V AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.