Infineon SAKC167CRLMHA+ technical specifications.
| Data Bus Width | 16b |
| Interface | SPI, CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAKC167CRLMHA+ to view detailed technical specifications.
No datasheet is available for this part.