The SAL-XC866-4FRA3VBE is a 38-pin dual in-line microcontroller from Infineon. It operates within a supply voltage range of 2.3 to 2.7V and has a maximum clock frequency of 12MHz. This microcontroller features 27 I/O lines and supports PWM channels and an analog-to-digital converter. It is available in a TSSOP package.
Infineon SAL-XC866-4FRA3VBE technical specifications.
| Number of Terminals | 38 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 75 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.