Infineon SDA9189X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.89 |
| Length | 20.9 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 160 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SDA9189X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.