Infineon SDT05S60 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 18.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDT05S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.