Infineon SDT05S60XK technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 18.5A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SDT05S60XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.