Infineon SDT10S30 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDT10S30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
