Infineon SDT12S60 technical specifications.
| Average Rectified Current | 12A |
| Capacitance | 450pF |
| Package/Case | TO-220 |
| Current Rating | 12A |
| Forward Current | 12A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDT12S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
