Infineon SFH2500 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SFH2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.