Infineon SFH325FA technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.165 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.70.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SFH325FA to view detailed technical specifications.
No datasheet is available for this part.