Infineon SGD02N120BUMA1 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.6V |
| Halogen Free | Not Halogen Free |
| Height | 2.3mm |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 6.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62W |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGD02N120BUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.