Infineon SGD02N60XT technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGD02N60XT to view detailed technical specifications.
No datasheet is available for this part.