Infineon SGP10N60 technical specifications.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 21A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGP10N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.