Infineon SGP30N60 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Current Rating | 30A |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Type | STANDARD |
| Length | 10mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 41A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGP30N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
