Infineon SIDC105D120H8 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.1 |
| Package Width (mm) | 8.7 |
| Package Height (mm) | 0.12 |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 200A |
| Peak Forward Voltage | 1.41@60AV |
| Peak Reverse Current | 27uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -40 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100040 |
| Schedule B | 8541100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon SIDC105D120H8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.