Infineon SIDC161D170H technical specifications.
| Average Rectified Current | 300A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1.7kV |
| Mount | Surface Mount |
| Output Current | 300A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SIDC161D170H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.