Infineon SIDC20D60C6 technical specifications.
| Average Rectified Current | 75A |
| Package/Case | DIE |
| Forward Current | 75A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 27uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 75A |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SIDC20D60C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.