Infineon SIDC24D30SIC3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Output Current | 10A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SIDC24D30SIC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.