Infineon SIDC24D60SIC3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SIDC24D60SIC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.