Infineon SIDC85D170HX1SA2 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | DIE |
| Drain to Source Voltage (Vdss) | 1.7kV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.7kV |
| Max Reverse Voltage (DC) | 1.7kV |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SIDC85D170HX1SA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.