Infineon SIGC16T120C technical specifications.
| Package/Case | DIE |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SIGC16T120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.