Infineon SIGC186T170R3EX1SA4 technical specifications.
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Drain to Source Voltage (Vdss) | 1.7kV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.7kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SIGC186T170R3EX1SA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.