
Infineon SKB06N60HS technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.15V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| Series | SKB06N60 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SKB06N60HS to view detailed technical specifications.
No datasheet is available for this part.