Infineon SKB10N60 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Halogen Free | Not Halogen Free |
| Max Collector Current | 21A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SKB10N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.