Infineon SKB10N60A technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 21A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 92W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 220ns |
| RoHS Compliant | Yes |
| Series | SKB10N60 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SKB10N60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
