
The SKW07N120FKSA1 is a 1200V insulated gate bipolar transistor with a maximum collector current of 16.5A and a maximum power dissipation of 125W. It is packaged in a TO-247-3 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is RoHS compliant and has a reverse recovery time of 60ns.
Infineon SKW07N120FKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.1V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.6V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 16.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SKW07N120FKSA1 to view detailed technical specifications.
No datasheet is available for this part.
