Infineon SKW30N60 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Halogen Free | Not Halogen Free |
| Height | 20.95mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 41A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | Yes |
| Series | SKW30N60 |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SKW30N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
