Infineon SLB0587 technical specifications.
| Package/Case | DIP |
| Frequency | 63kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 500uA |
| Output Current | 65mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SLB0587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.