Infineon SLE 66CL81M-C technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLE 66CL81M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.