Infineon SLE 88CF3520P MXXX technical specifications.
| Package Family Name | M5.1 |
| Package/Case | M5.1 |
| Pin Count | 5 |
| PCB | 5 |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLE 88CF3520P MXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.