Infineon SLE66CL80M-MCC8 technical specifications.
| Package/Case | MCC8 |
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLE66CL80M-MCC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.