Infineon SLE66R01PNNBX1SA2 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SLE66R01PNNBX1SA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.