Infineon SLM76CF3601P MXXX technical specifications.
| Package/Case | M2M5.1 |
| Pin Count | 8 |
| PCB | 8 |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLM76CF3601P MXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.