Security and Authentication IC featuring 10KB memory and support for AES-128, ECC, and SHA-256 encryption standards. I2C interface facilitates communication, operating across a wide voltage range of 1.62V to 5.5V. Designed for demanding environments with an operating temperature range of -40°C to 105°C. Housed in a compact 10-pin USON EP package.
Infineon SLS32AIA020X2USON10XTMA4 technical specifications.
| Encryption Standard | AES-128|ECC|SHA-256 |
| Interface Type | I2C |
| Memory Size | 10KB |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 10 |
| Package/Case | USON EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon SLS32AIA020X2USON10XTMA4 to view detailed technical specifications.
No datasheet is available for this part.