Infineon SLS32AIA020X4USON10XTMA4 technical specifications.
| Tradename | OPTIGA™ Trust |
| Encryption Standard | AES-128|ECC|SHA-256 |
| Interface Type | I2C |
| Memory Size | 10KB |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | USON EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon SLS32AIA020X4USON10XTMA4 to view detailed technical specifications.
No datasheet is available for this part.