Infineon SMBD914E6327XT technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Output Current | 250mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SMBD914E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.